
This 15A cable assembly features a 60V DC rated voltage and 30V AC rated voltage. The cable is made of copper, brass, and polypropylene materials and has a 0.144inch diameter. The assembly is lead free and RoHS compliant, with a 1.22m lead length and a 48inch length. It is suitable for use in test and measurement applications.
Sign in to ask questions about the Pomona Electronics 2948-48-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2948-48-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.22m |
| Length | 48inch |
| Material | Copper, Brass, Polypropylene |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | 2948 |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.144inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2948-48-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
