
This 18inch cable features a twisted pair design with 65x36 stranding and PVC insulation. It has a maximum voltage rating of 300V AC and is made from copper, brass, and polypropylene materials. The cable is lead-free and RoHS compliant, with a wire/cable diameter of 0.25inch and a gauge of 18AWG. It is available in a package quantity of 5 and is suitable for use in test and measurement applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 2BA-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 457 |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457.2mm |
| Length | 18inch |
| Material | Copper, Brass, Polypropylene |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2BA |
| Stranding | 65 x 36 |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.25inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2BA-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.