
Pomona Electronics 2BA-AL-36 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Contact Material | Copper |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (DC) | 150.15kV |
| Number of Contacts | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2BA |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2BA-AL-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
