
Sign in to ask questions about the Pomona Electronics 2BC-AL-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2BC-AL-36 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Operating Supply Voltage | 150V |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2BC |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2BC-AL-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.