
RF adapter featuring BNC male to double banana plug connectors. This cable adapter offers 50 Ohm impedance and a 60V DC rated voltage, with a 30.8pF capacitance. Constructed with brass body and contacts plated in gold, it includes a 914.4mm (36 inch) lead with polypropylene insulation. The adapter is RoHS compliant and CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 2BC-BNC-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Adapter Style | CABLE |
| Approvals | CE |
| Body Material | Brass |
| Capacitance | 30.8pF |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Package Quantity | 5 |
| Plating | Nickel |
| Polarity | Normal |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 2BC-BNC |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2BC-BNC-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
