
The 2BC-PP-36 is a 36inch long test lead with a black color and PVC insulation. It features a 20AWG wire gauge and is lead free. The lead is rated for a maximum voltage of 1.4kV and has a nickel-plated brass contact material. The lead is packaged in a quantity of 2 and is compliant with RoHS regulations.
Sign in to ask questions about the Pomona Electronics 2BC-PP-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 2BC-PP-36 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Voltage Rating (AC) | 1.4kV |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | 2BC |
| DC Rated Voltage | 1.4kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 2BC-PP-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.