
Test Leads BAN PLUG TO TST CLIP
Sign in to ask questions about the Pomona Electronics 3220-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3220-12-0 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Clip |
| Contact Material | Steel |
| Current Rating | 5A |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 12inch |
| Max Operating Temperature | 50°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Supply Voltage | 60V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3220 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3220-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
