Dual test leads featuring a 1.52m (60 inch) length and 20AWG twisted pair wire construction. Each lead is equipped with a brass body and steel contact material, offering a 5A current rating and a maximum operating voltage of 150.15kV DC. Insulated with PVC and finished with nickel plating, these leads are RoHS compliant and suitable for a wide range of test and measurement applications.
Pomona Electronics 3352-A-60 technical specifications.
| Body Material | Brass |
| Color | Black, Red, Grey |
| Connector Type A | Clip |
| Connector Type B | Plug, Clip |
| Contact Material | Steel |
| Current Rating | 5A |
| Finish | NICKEL PLATED |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.52m |
| Length | 60inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (DC) | 150.15kV |
| Mount | Cable |
| Number of Conductors | 2 |
| Operating Supply Voltage | 150V |
| RoHS Compliant | Yes |
| Series | 3352 |
| Stranding | 65 x 36 |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.