
Single-position, straight-orientation alligator clip with a tip jack termination. Features brass and steel contacts with nickel and gold plating for reliable conductivity. Rated for 5A current and 45V DC, with a durable steel body and insulated vinyl housing in red. Ideal for test and measurement applications requiring secure connections.
Sign in to ask questions about the Pomona Electronics 3491-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3491-2 technical specifications.
| Body Material | Steel |
| Color | Red |
| Contact Material | Brass, Steel |
| Contact Plating | Nickel, Gold |
| Current Rating | 5A |
| Depth | 9.4mm |
| Housing Color | Red |
| Inside Diameter | 2.03mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 47.24mm |
| Material | Steel |
| Max Current Rating | 5A |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 3491 |
| Termination | Plug |
| Voltage Rating | 45V |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3491-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
