
POMONA 3542-4. PIN TIP JACK, 1500V, 5A, YELLOW
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 3542-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PC, Polycarbonate |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold, NICKEL PLATED |
| Current Rating | 5A |
| Gender | Female |
| Housing Color | Yellow |
| Insulation | Mating End Insulated |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max Current Rating | 5A |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Turret |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3542-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
