
This aluminum shielded box is made from aluminum with a natural color finish. It has a depth of 0.76inch and is designed for box mounting. The box is lead free and features a shielded design. It is available in bulk packaging with a package quantity of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 3754 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 0.76inch |
| Features | Shielded |
| Height | 0.88inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Miniature |
| Width | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3754 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
