
Black test lead, 305mm (12 inch) in length, featuring Mini Hook, Clip connectors on both ends. Constructed with a PVC insulated wire (20AWG) and a Nylon body, it offers a 5A current rating and a 60V DC rated voltage. Contact points are gold-plated copper for enhanced conductivity, with a maximum operating temperature of 102°C. This lead is RoHS compliant and lead-free.
Sign in to ask questions about the Pomona Electronics 3781-12-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3781-12-0 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 12inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 6 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-12-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.