
This lead is designed for use with test equipment, featuring a 5A current rating and 300V operating supply voltage. The lead is constructed with a copper contact material and PVC insulation, and is lead-free compliant. It measures 12 inches in length and has a 20AWG wire gauge, with a patch cord type. The lead is rated for a maximum operating temperature of 102°C and a minimum operating temperature of 216°C.
Sign in to ask questions about the Pomona Electronics 3781-12-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3781-12-4 technical specifications.
| Color | Yellow |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 12inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-12-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
