This 5A rated cable features a mini hook and clip connector on each end, with a 20AWG wire gauge and PVC insulation. It is lead free and RoHS compliant. The cable has a maximum operating temperature of 102°C and a minimum operating temperature of 216°C. It is available in a package quantity of 5. The cable is suitable for use in test and measurement applications, particularly with oscilloscopes and multimeters.
Sign in to ask questions about the Pomona Electronics 3781-12-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3781-12-6 technical specifications.
| Color | Blue |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 12inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-12-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.