
Red 18-inch test leads featuring Mini Hook connectors on each end. Constructed with a Nylon body and PVC insulation, these leads utilize gold-plated copper contacts for reliable conductivity. Rated for 300V maximum supply voltage and 5A current, with a 20AWG wire gauge. Operating temperature range from -216°C to 102°C. RoHS compliant and lead-free.
Sign in to ask questions about the Pomona Electronics 3781-18-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3781-18-2 technical specifications.
| Body Material | Nylon |
| Package/Case | 457 |
| Color | Red |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 457.2mm |
| Length | 18inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-18-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
