
24-inch test leads featuring mini hook connectors on both ends, constructed with gold-plated copper contacts for optimal conductivity. Rated for 5A current and 30V, these leads utilize 20AWG wire with durable PVC insulation. Operating within a temperature range of -216°C to 102°C, they are designed for lead-free applications. This pair of red and black leads is ideal for oscilloscope and multimeter testing.
Pomona Electronics 3781-24-02 technical specifications.
| Color | Red |
| Connector Type A | Mini Hook |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Package Quantity | 5 |
| Series | Minigrabber® 3781 |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-24-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
