
The Minigrabber 3781 is a cable mount probe with a stainless steel body and copper contacts. It features a gold finish and PVC insulation, and is lead free and RoHS compliant. The probe has a maximum operating temperature of 102°C and a minimum operating temperature of 216°C. It is available in a package quantity of 5 and has a wire/cable diameter of 0.09inch and a wire/cable gauge of 20AWG.
Sign in to ask questions about the Pomona Electronics 3781-24-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3781-24-3 technical specifications.
| Body Material | Stainless Steel |
| Color | Orange |
| Connector Type A | Mini Hook |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.09inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-24-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
