
Test Leads MINI GRABBER TEST
Sign in to ask questions about the Pomona Electronics 3781-24-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3781-24-6 technical specifications.
| Color | Blue |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-24-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.