
The 60V 5A Mini Hook Clip Lead features orange PVC insulation and a 20AWG wire/cable type. It has a maximum operating temperature of 102°C and a minimum operating temperature of 216°C. The lead is lead free and RoHS compliant. It is available in a package quantity of 5 and has a length of 36 inches with a lead length of 914.4mm.
Sign in to ask questions about the Pomona Electronics 3781-36-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3781-36-3 technical specifications.
| Color | Orange |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Current Rating | 5A |
| Insulation Color | Orange |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (DC) | 300V |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-36-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
