
Blue Mini Hook Test Leads, 36-inch (914.4mm) length, featuring Mini Hook connectors at both ends. Constructed with copper contact material and PVC insulation, these leads are rated for 5A maximum current and 300V DC operating voltage. The 20AWG patch cord wire is blue, and the component operates within a temperature range of -216°C to 102°C. RoHS compliant and lead-free.
Sign in to ask questions about the Pomona Electronics 3781-36-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3781-36-6 technical specifications.
| Color | Blue |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Current Rating | 5A |
| Insulation Color | Blue |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (DC) | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Blue |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-36-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
