
Red test leads featuring Mini Hook connectors on each end, ideal for oscilloscopes and multimeters. These 48-inch (1.219m) patch cords utilize 20AWG wire with PVC insulation and a nylon body. Boasting gold-plated copper contacts, they are rated for 300V maximum supply voltage and 5A maximum current. Operating within a temperature range of -216°C to 102°C, these leads are RoHS compliant.
Sign in to ask questions about the Pomona Electronics 3781-48-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3781-48-2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| Connector Type A | Mini Hook, Clip |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Copper |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 300V |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3781 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3781-48-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
