
This cable features a 5A current rating and a maximum voltage rating of 6.03kV. It is made with lead-free materials and has a 20AWG wire gauge. The insulation material is PVC and the cable length is 12inch. The cable is designed for use in test and measurement applications, specifically for oscilloscope and multimeter use.
Sign in to ask questions about the Pomona Electronics 3782-12-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3782-12-6 technical specifications.
| Color | Blue |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook, Plug |
| Contact Material | Copper |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 305mm |
| Length | 12inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-12-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.