
Mini hook test leads featuring gold-plated copper contacts for reliable conductivity. Rated for 300V and 5A, these 24-inch, 20AWG leads are constructed with durable PVC insulation. Each pair includes one red and one black lead, designed for secure connections with a plug connector on one end and a mini hook on the other.
Pomona Electronics 3782-24-02 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 24inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Minigrabber® 3782 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-24-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
