
The Minigrabber 3782 is a 300V 5A test probe with a 20AWG wire and lead free construction. It features a plug and clip connector type A and a mini hook connector type B. The probe is made of copper with a gold plating and has a PVC insulation material. It is rated for a maximum current of 5A and a maximum voltage of 6.03kV. The probe is available in a package quantity of 5 and is compliant with RoHS regulations.
Sign in to ask questions about the Pomona Electronics 3782-24-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3782-24-6 technical specifications.
| Color | Blue |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 6.03kV |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| Voltage Rating | 300V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-24-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.