
36-inch test lead featuring a banana plug connector and a mini hook connector. Constructed with a copper contact material and gold plating for optimal conductivity. Rated for 5A current and 300V voltage, with a DC rated voltage of 60V. The lead is 20AWG and insulated with PVC, offering a lead-free and bulk packaged solution.
Sign in to ask questions about the Pomona Electronics 3782-36-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3782-36-02 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Mount | Clip |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Minigrabber® 3782 |
| Voltage Rating | 300V |
| DC Rated Voltage | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-36-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.