
Blue test leads featuring a 36-inch (914.4mm) length and 20AWG patch cord construction. Equipped with a clip connector on one end and a mini hook and plug on the other, both with gold-plated copper contacts. Rated for a maximum supply voltage of 300V and a voltage rating of 6.03kV, with a current rating of 5A. Constructed with PVC insulation and lead-free materials, these leads are RoHS compliant.
Sign in to ask questions about the Pomona Electronics 3782-36-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3782-36-6 technical specifications.
| Color | Blue |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook, Plug |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914.4mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Supply Voltage (DC) | 300V |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Cable |
| Operating Supply Voltage | 300V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3782 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Blue |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Patch Cord |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3782-36-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
