
Oscilloscope and multimeter test leads featuring a 610mm (24-inch) black PVC lead with 20AWG stranding. Equipped with a gold-plated copper plug on one end and a mini hook connector on the other, these leads offer a 5A current rating and a maximum voltage rating of 300V AC/DC. The insulation is also PVC, and the product is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 3784-24-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3784-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3784 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3784-24-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
