
24-inch red test lead featuring a banana plug to mini hook connector configuration. Rated for 5A maximum current and 300V AC/DC, with a 300.3kV DC voltage rating. Constructed with a 20AWG PVC wire and copper contacts with gold finish. RoHS compliant and lead-free.
Sign in to ask questions about the Pomona Electronics 3784-24-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3784-24-2 technical specifications.
| Package/Case | 300 |
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook |
| Contact Material | Copper |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3784 |
| Stranding | 41 x 36 |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3784-24-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
