
24-inch coaxial test leads featuring a Mini Hook connector on one end and a double banana plug on the other. Constructed with brass body material and brass/copper contacts plated with nickel and gold finish. Rated for 5A maximum current and 300V maximum supply voltage, with a DC rated voltage of 300V. Insulated with PVC, these lead-free leads are RoHS compliant and utilize 20AWG wire.
Pomona Electronics 3786-C-24 technical specifications.
| Body Material | Brass |
| Package/Case | 300 |
| Color | Black, Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook, Plug |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3786 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3786-C-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
