
High-quality test lead featuring a 36-inch (914mm) coaxial cable with 20AWG wire gauge. Connects via a banana plug to a mini hook and plug assembly. Constructed with brass body and contacts, nickel plating, and PVC insulation, this lead is rated for 300V and 5A maximum current. Available in black and red, with gold finish and lead-free composition.
Pomona Electronics 3786-C-36 technical specifications.
| Body Material | Brass |
| Package/Case | 300 |
| Color | Black, Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook, Plug |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 914mm |
| Length | 36inch |
| Max Current Rating | 5A |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Cable |
| Package Quantity | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3786 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3786-C-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
