
48-inch test lead featuring a banana plug and a mini hook connector. Constructed with a brass body and copper contacts plated with nickel and gold finish for optimal conductivity. Rated for 5A maximum current and 300V AC/DC, with a DC rated voltage of 300V and a maximum voltage rating of 300.3kV. The lead is 20AWG coaxial wire insulated with PVC, available in black and red. RoHS compliant and lead-free.
Pomona Electronics 3786-C-48 technical specifications.
| Body Material | Brass |
| Package/Case | 300 |
| Color | Black, Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook, Plug |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Finish | Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.219m |
| Length | 48inch |
| Max Current Rating | 5A |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3786 |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3786-C-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
