
Coaxial test leads featuring a Mini Hook connector on one end and a double banana plug on the other. With a 60-inch (1.524m) lead length and 20AWG wire gauge, these leads offer a 5A current rating and a maximum supply voltage of 300V. Constructed with a brass body, copper contacts, and PVC insulation, the leads are gold-finished and lead-free. Available in black and red, these male connectors are designed for oscilloscope and multimeter applications.
Sign in to ask questions about the Pomona Electronics 3786-C-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3786-C-60 technical specifications.
| Body Material | Brass |
| Package/Case | 300 |
| Color | Black, Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Mini Hook, Plug |
| Contact Material | Copper |
| Current Rating | 5A |
| Finish | Gold |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.524m |
| Length | 60inch |
| Max Current Rating | 5A |
| Max Supply Voltage | 300V |
| Max Voltage Rating (DC) | 300.3kV |
| Mount | Cable |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3786 |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3786-C-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
