
Oscilloscope and multimeter test leads featuring a BNC male plug on one end and a mini hook test clip on the other. Constructed with brass body and contact materials, plated with gold for enhanced conductivity. These 18-inch leads utilize 20AWG coaxial wire with 41 x 36 stranding, insulated with black PVC. Rated for 45V AC/DC, they operate within a temperature range of -55°C to 125°C and are RoHS compliant.
Sign in to ask questions about the Pomona Electronics 3787-C-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3787-C-18 technical specifications.
| Body Material | Brass |
| Package/Case | 457 |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Brass, Gold |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 18inch |
| Length | 18inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 45V |
| Mount | Cable |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3787 |
| Stranding | 41 x 36 |
| Voltage Rating | 45V |
| DC Rated Voltage | 45V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3787-C-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.