
Coaxial test leads with BNC plug to mini hook connectors, featuring 24-inch length and 20AWG stranded wire. Brass body and contact materials with gold plating ensure reliable conductivity. Rated for 45V AC/DC, these leads are constructed with PVC insulation and are RoHS compliant. Supplied in a package quantity of 2, with black and red insulation colors.
Sign in to ask questions about the Pomona Electronics 3787-C-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3787-C-24 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Brass, Gold |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Length | 24inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 45V |
| Mount | Cable |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3787 |
| Stranding | 41 x 36 |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 45V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.42inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3787-C-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
