
Oscilloscope and multimeter test leads featuring a BNC plug connector on one end and a mini hook connector on the other. Constructed with brass bodies and copper, brass, and gold contacts with nickel and gold plating. These 36-inch leads utilize 20AWG coaxial wire with 41 x 36 stranding, insulated with black PVC. Rated for a maximum of 45V AC/DC, these RoHS compliant leads are designed for test and measurement applications.
Sign in to ask questions about the Pomona Electronics 3787-C-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3787-C-36 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook |
| Contact Material | Copper, Brass, Gold |
| Contact Plating | Nickel, Gold |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 36inch |
| Length | 36inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 45V |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3787 |
| Stranding | 41 x 36 |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 45V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.42inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3787-C-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
