
Oscilloscope and multimeter test leads featuring a BNC plug connector to a mini hook clip. Constructed with brass body and contact materials plated with gold, these 60-inch leads utilize 20AWG coaxial wire with 41 x 36 stranding. Rated for 45V AC/DC, the PVC insulated cable is available in black and red, with a maximum operating temperature of 50°C.
Sign in to ask questions about the Pomona Electronics 3787-C-60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3787-C-60 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Mini Hook, Clip |
| Contact Material | Brass, Gold |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 60inch |
| Length | 60inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 122°C |
| Max Voltage Rating (AC) | 45V |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3787 |
| Stranding | 41 x 36 |
| Voltage Rating | 45V |
| Voltage Rating (AC) | 45V |
| DC Rated Voltage | 45V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.42inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3787-C-60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
