
Oscilloscope and multimeter test lead featuring a BNC plug (male) to hook clip connection. Constructed with brass body and copper/brass contacts plated with nickel and gold for reliable conductivity. Insulated with PVC, this lead offers a 60V DC rating and a 30V AC rating, with a maximum voltage rating of 6.03kV DC. The lead length is 140mm, with an overall length of 178mm, and a wire gauge of 20AWG.
Sign in to ask questions about the Pomona Electronics 3789 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3789 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Connector Type B | Clip |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel, Gold |
| Gender Type A | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 140mm |
| Length | 178mm |
| Material | Brass, Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Max Voltage Rating (DC) | 6.03kV |
| Mount | Socket |
| Package Quantity | 5 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3789 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.06inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3789 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
