
Pomona Electronics 3916A technical specifications.
| Body Material | Nylon, Glass |
| Package/Case | DIP |
| Color | Red |
| Contact Material | Silver |
| Contact Plating | Nickel, Silver |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Number of Contacts | 16 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIP Clip® |
| Type | Integrated Circuit (IC) |
| Voltage Rating | 270V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3916A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
