
Test Clips MINI TEST CLIP ORG
Sign in to ask questions about the Pomona Electronics 3925-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3925-3 technical specifications.
| Color | Orange |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 2.35inch |
| Material | Nylon |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3925 |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3925-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
