
This Minigrabber lead free cable mount has a maximum operating temperature of 102°C and a minimum operating temperature of 216°C. It features a nylon insulation material and a gold contact plating. The probe is designed for use with a voltage rating of 30V and a current rating of 5A. It is packaged in a bulk packaging and is RoHS compliant.
Sign in to ask questions about the Pomona Electronics 3925-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3925-5 technical specifications.
| Body Length | 2.35inch |
| Color | Green |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56.69mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3925-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.