
The Minigrabber 3925 is a 30V, 5A cable mount probe with a blue nylon housing and gold contact plating. It features a straight orientation and is made from a lead-free, beryllium copper alloy. The probe is suitable for use in a temperature range of 216°C to 102°C and is packaged in bulk. It is compliant with RoHS regulations.
Sign in to ask questions about the Pomona Electronics 3925-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3925-6 technical specifications.
| Color | Blue |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 2.35inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Minigrabber® 3925 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3925-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
