
The Pomona Electronics Minigrabber probe features a violet color, 30V voltage rating, and 5A current rating. Constructed with a beryllium copper alloy contact material and gold plating, this probe is designed for reliable connections. The nylon insulation material and lead-free construction ensure compliance with RoHS regulations. The probe is available in bulk packaging and is suitable for use in a variety of applications, including oscilloscope and multimeter testing. Operating temperatures range from 216°C to 102°C.
Sign in to ask questions about the Pomona Electronics 3925-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 3925-7 technical specifications.
| Color | Violet |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56.69mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3925-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
