
Pomona Electronics 3966 technical specifications.
| Color | Black, Red, Brown |
| Connector Type A | BNC |
| Connector Type B | Plug |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 139.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 131°C |
| Max Voltage Rating (AC) | 500V |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3966 |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 3966 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.