
BOX ALUMINUM BLUE 1.5L X 1.13W
Pomona Electronics 4057 technical specifications.
| Package/Case | Aluminum |
| Color | Blue |
| Features | Shielded |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Box |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 4057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.