
Straight, solder termination test accessory featuring a beryllium copper alloy and copper contact with gold plating. Rated for 5A current and 30V voltage, this component operates from -216°C to 102°C. Nylon insulation and lead-free construction ensure durability and compliance. Designed for cable mounting, it includes one contact and one port.
Sign in to ask questions about the Pomona Electronics 4176-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4176-02 technical specifications.
| Color | Black, Red |
| Contact Material | BERYLLIUM COPPER ALLOY, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 56.69mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Minigrabber® |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4176-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
