
This aluminum box enclosure features a blue anodized finish and is shielded for electromagnetic interference protection. It measures 1.74inch in height, 8.32inch in length, and 4.22inch in width. The enclosure is made of aluminum and is lead-free compliant. It is packaged in bulk quantities of two units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pomona Electronics 4226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Blue |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue |
| Features | Shielded |
| Finish | Anodized |
| Height | 1.74inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 8.32inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Size E |
| Width | 4.22inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
