
POMONA 4233-5 PROBE, MICROGRABBER, GREEN
Pomona Electronics 4233-5 technical specifications.
| Color | Green |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 43.43mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | 216°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micrograbber® 4233 |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4233-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.