
Aluminum metal replacement cover for F-type enclosures. Features a clip-on mounting mechanism for secure attachment. Lead-free construction ensures compliance with environmental standards. Supplied in bulk packaging for efficient deployment.
Sign in to ask questions about the Pomona Electronics 4247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4247 technical specifications.
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Clip |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
