
Pomona Electronics 4279-12 technical specifications.
| Body Material | Brass |
| Capacitance | 40pF |
| Color | Grey, Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| Series | 4279 |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4279-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.