
Test Leads BANTAM PLUG PATCH
Sign in to ask questions about the Pomona Electronics 4279-72 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pomona Electronics 4279-72 technical specifications.
| Body Material | Brass |
| Capacitance | 40pF |
| Color | Grey, Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Series | 4279 |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 4279-72 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
